Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S21NCopy
Manufacturer Standard Lead Time6 weeks
Order Code4337676
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.100 (CNY304.083) |
| 5+ | CNY266.670 (CNY301.3371) |
| 10+ | CNY264.240 (CNY298.5912) |
| 25+ | CNY242.740 (CNY274.2962) |
| 50+ | CNY234.920 (CNY265.4596) |
| 100+ | CNY219.720 (CNY248.2836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.10 (CNY304.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S21NCopy
Manufacturer Standard Lead Time6 weeks
Order Code4337676
Technical Datasheet
Connector Shell Size21
Cable Diameter Max17.73mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
17.73mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0393
