Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S15NCopy
Manufacturer Standard Lead Time6 weeks
Order Code4337675
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.710 (CNY264.0923) |
| 5+ | CNY221.240 (CNY250.0012) |
| 10+ | CNY212.880 (CNY240.5544) |
| 25+ | CNY205.260 (CNY231.9438) |
| 50+ | CNY204.720 (CNY231.3336) |
| 100+ | CNY204.180 (CNY230.7234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.71 (CNY264.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S15NCopy
Manufacturer Standard Lead Time6 weeks
Order Code4337675
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithAmphenol Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
For Use With
Amphenol Circular Connectors
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022943
