Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S25NCopy
Order Code2576087
Product RangeMIL-DTL-38999 III & IV
Your Part Number
222 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.060 (CNY209.1178) |
| 5+ | CNY181.650 (CNY205.2645) |
| 10+ | CNY178.170 (CNY201.3321) |
| 25+ | CNY168.890 (CNY190.8457) |
| 50+ | CNY162.270 (CNY183.3651) |
| 100+ | CNY156.000 (CNY176.280) |
| 250+ | CNY143.180 (CNY161.7934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.06 (CNY209.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S25NCopy
Order Code2576087
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size25
Cable Diameter Max21.67mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Nickel
SVHCNo SVHC (17-Dec-2014)
Product Overview
The M85049/38S25N is a straight Strain Relief Clamp for connector family L, self-lock coupling, size-25/J connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminium Alloy
For Use With
Circular Connectors, Nickel
Cable Diameter Max
21.67mm
Product Range
MIL-DTL-38999 III & IV
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018684
