Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S23NCopy
Order Code1653895
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.970 (CNY221.4461) |
| 5+ | CNY190.580 (CNY215.3554) |
| 10+ | CNY185.120 (CNY209.1856) |
| 25+ | CNY178.030 (CNY201.1739) |
| 50+ | CNY170.660 (CNY192.8458) |
| 100+ | CNY165.680 (CNY187.2184) |
| 250+ | CNY154.020 (CNY174.0426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.97 (CNY221.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S23NCopy
Order Code1653895
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size23
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Nickel
Technical Specifications
Connector Shell Size
23
Product Range
MIL-DTL-38999 Series III & IV
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Technical Docs (1)
Alternatives for M85049/38S23N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033453
