Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S15WCopy
Order Code2576086
Product RangeAS85049/38
Your Part Number
354 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
275 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.860 (CNY182.9018) |
| 5+ | CNY155.180 (CNY175.3534) |
| 10+ | CNY148.430 (CNY167.7259) |
| 25+ | CNY141.810 (CNY160.2453) |
| 50+ | CNY131.580 (CNY148.6854) |
| 100+ | CNY127.420 (CNY143.9846) |
| 250+ | CNY125.650 (CNY141.9845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.86 (CNY182.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S15WCopy
Order Code2576086
Product RangeAS85049/38
Technical Datasheet
Connector Shell Size15
Strain Relief MaterialAluminium
Product RangeAS85049/38
For Use WithMIL-DTL-38999 Series III, IV & EN3645 Series Circular Connectors
Product Overview
The M85049/38S15W is a straight Strain Relief Clamp for connector family L, self-lock coupling, size-15/D connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
15
Product Range
AS85049/38
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III, IV & EN3645 Series Circular Connectors
Technical Docs (1)
Alternatives for M85049/38S15W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
