Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S15NCopy
Manufacturer Standard Lead Time18 weeks
Order Code2396322
Product RangeMIL-DTL-38999 III & IV
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.910 (CNY168.2683) |
| 5+ | CNY147.960 (CNY167.1948) |
| 10+ | CNY137.380 (CNY155.2394) |
| 25+ | CNY130.780 (CNY147.7814) |
| 50+ | CNY130.430 (CNY147.3859) |
| 100+ | CNY130.080 (CNY146.9904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.91 (CNY168.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S15NCopy
Manufacturer Standard Lead Time18 weeks
Order Code2396322
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size15
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithMIL-DTL-38999 Series III and IV Connectors
Product Overview
The M85049/38S15N is a straight Strain Relief Clamp for connector family L, self-lock coupling, size-15/D connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
15
Product Range
MIL-DTL-38999 III & IV
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III and IV Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020049
