Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S11WCopy
Manufacturer Standard Lead Time6 weeks
Order Code1653869
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.080 (CNY206.8804) |
| 5+ | CNY173.310 (CNY195.8403) |
| 10+ | CNY166.770 (CNY188.4501) |
| 25+ | CNY160.770 (CNY181.6701) |
| 50+ | CNY160.360 (CNY181.2068) |
| 100+ | CNY159.950 (CNY180.7435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.08 (CNY206.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S11WCopy
Manufacturer Standard Lead Time6 weeks
Order Code1653869
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max5.94mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithShell Size 11 Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
Shell Size 11 Connectors
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
