Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-23W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653936
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.190 (CNY176.4947) |
| 5+ | CNY147.830 (CNY167.0479) |
| 10+ | CNY142.230 (CNY160.7199) |
| 25+ | CNY137.110 (CNY154.9343) |
| 50+ | CNY136.770 (CNY154.5501) |
| 100+ | CNY136.420 (CNY154.1546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.19 (CNY176.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-23W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653936
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size23
Cable Diameter Max20.9mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
20.9mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-23W.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
