Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-21W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653931
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.570 (CNY147.5441) |
| 5+ | CNY123.230 (CNY139.2499) |
| 10+ | CNY117.830 (CNY133.1479) |
| 25+ | CNY111.770 (CNY126.3001) |
| 50+ | CNY106.440 (CNY120.2772) |
| 100+ | CNY106.150 (CNY119.9495) |
| 250+ | CNY105.860 (CNY119.6218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.57 (CNY147.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-21W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653931
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size21
Cable Diameter Max17.73mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
17.73mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-21W.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
