Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-21NCopy
Manufacturer Standard Lead Time18 weeks
Order Code2396326
Product RangeMIL-DTL-38999 III & IV
Your Part Number
221 In Stock
15 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(UK stock)
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.930 (CNY170.5509) |
| 5+ | CNY146.890 (CNY165.9857) |
| 10+ | CNY142.770 (CNY161.3301) |
| 25+ | CNY133.340 (CNY150.6742) |
| 50+ | CNY130.510 (CNY147.4763) |
| 100+ | CNY111.230 (CNY125.6899) |
| 250+ | CNY100.910 (CNY114.0283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.93 (CNY170.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-21NCopy
Manufacturer Standard Lead Time18 weeks
Order Code2396326
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size21
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithMIL-DTL-38999 Series III and IV Connectors
Product Overview
The M85049/38-21N is a straight Strain Relief Clamp for connector family L, size-21/G connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
21
Product Range
MIL-DTL-38999 III & IV
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III and IV Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02773
