Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-19W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653927
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.060 (CNY142.4478) |
| 5+ | CNY122.350 (CNY138.2555) |
| 10+ | CNY115.340 (CNY130.3342) |
| 25+ | CNY109.200 (CNY123.396) |
| 50+ | CNY104.890 (CNY118.5257) |
| 100+ | CNY103.550 (CNY117.0115) |
| 250+ | CNY102.200 (CNY115.486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.06 (CNY142.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-19W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653927
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
16.1mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-19W.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024195
