Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-19WCopy
Manufacturer Standard Lead Time20 weeks
Order Code2576083
Product RangeMIL-DTL-38999 III & IV
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.060 (CNY142.4478) |
| 5+ | CNY122.350 (CNY138.2555) |
| 10+ | CNY115.340 (CNY130.3342) |
| 25+ | CNY109.200 (CNY123.396) |
| 50+ | CNY104.890 (CNY118.5257) |
| 100+ | CNY103.550 (CNY117.0115) |
| 250+ | CNY102.200 (CNY115.486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.06 (CNY142.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-19WCopy
Manufacturer Standard Lead Time20 weeks
Order Code2576083
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
SVHCNo SVHC (17-Dec-2014)
Product Overview
The M85049/38-19W is a straight Strain Relief Clamp with cadmium and olive drab over electroless nickel finish. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration. Meets AS85049 requirements. It is suitable for 19/F-size shell circular connectors.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
- Non self-lock coupling
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium Alloy
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
16.1mm
Product Range
MIL-DTL-38999 III & IV
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for M85049/38-19W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024195
