Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-17W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653923
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.810 (CNY164.7653) |
| 5+ | CNY137.250 (CNY155.0925) |
| 10+ | CNY131.580 (CNY148.6854) |
| 25+ | CNY124.780 (CNY141.0014) |
| 50+ | CNY118.780 (CNY134.2214) |
| 100+ | CNY118.490 (CNY133.8937) |
| 250+ | CNY118.200 (CNY133.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.81 (CNY164.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-17W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653923
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
15.6mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-17W.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020926
