Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-17NCopy
Order Code2101953
Product RangeMIL-DTL-38999 III & IV
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.970 (CNY237.2661) |
| 10+ | CNY183.720 (CNY207.6036) |
| 25+ | CNY152.230 (CNY172.0199) |
| 100+ | CNY136.480 (CNY154.2224) |
| 250+ | CNY125.980 (CNY142.3574) |
| 500+ | CNY117.580 (CNY132.8654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.97 (CNY237.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-17NCopy
Order Code2101953
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Nickel
Product Overview
The M85049/38-17N is a straight Strain Relief Clamp for connector family L, size-17/E connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Nickel
Cable Diameter Max
15.6mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Alternatives for M85049/38-17N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112
