Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-17A.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653919
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.700 (CNY153.341) |
| 5+ | CNY135.020 (CNY152.5726) |
| 10+ | CNY134.280 (CNY151.7364) |
| 25+ | CNY113.790 (CNY128.5827) |
| 50+ | CNY108.330 (CNY122.4129) |
| 100+ | CNY108.040 (CNY122.0852) |
| 250+ | CNY107.750 (CNY121.7575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.70 (CNY153.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-17A.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653919
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
15.6mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-17A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019868
