Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-15W
Order Code2101952
Product RangeMIL-DTL-38999 III & IV
Your Part Number
19 In Stock
100 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(SG stock)
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.730 (CNY133.0349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.73 (CNY133.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-15W
Order Code2101952
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
Product Overview
The M85049/38-15W is a straight Strain Relief Clamp for size-15/D family L circular connector. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Alternatives for M85049/38-15W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
