Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-15NCopy
Manufacturer Standard Lead Time6 weeks
Order Code1653917
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.910 (CNY120.8083) |
| 5+ | CNY100.640 (CNY113.7232) |
| 10+ | CNY96.460 (CNY108.9998) |
| 25+ | CNY91.480 (CNY103.3724) |
| 50+ | CNY87.100 (CNY98.423) |
| 100+ | CNY86.870 (CNY98.1631) |
| 250+ | CNY86.640 (CNY97.9032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.91 (CNY120.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-15NCopy
Manufacturer Standard Lead Time6 weeks
Order Code1653917
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Nickel
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for M85049/38-15N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
