Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-13N.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653913
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.000 (CNY116.390) |
| 5+ | CNY96.940 (CNY109.5422) |
| 10+ | CNY92.960 (CNY105.0448) |
| 25+ | CNY88.170 (CNY99.6321) |
| 50+ | CNY83.930 (CNY94.8409) |
| 100+ | CNY83.730 (CNY94.6149) |
| 250+ | CNY83.520 (CNY94.3776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.00 (CNY116.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-13N.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653913
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Nickel
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-13N.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
