Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653909
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
1,027 In Stock
Need more?
1,027 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.610 (CNY123.8593) |
| 5+ | CNY103.210 (CNY116.6273) |
| 10+ | CNY98.890 (CNY111.7457) |
| 25+ | CNY93.840 (CNY106.0392) |
| 50+ | CNY89.320 (CNY100.9316) |
| 100+ | CNY89.100 (CNY100.683) |
| 250+ | CNY88.870 (CNY100.4231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.61 (CNY123.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653909
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max5.94mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-11W.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01131
