Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11A.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653906
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.380 (CNY134.8994) |
| 5+ | CNY112.370 (CNY126.9781) |
| 10+ | CNY107.720 (CNY121.7236) |
| 25+ | CNY102.190 (CNY115.4747) |
| 50+ | CNY97.270 (CNY109.9151) |
| 100+ | CNY97.020 (CNY109.6326) |
| 250+ | CNY96.760 (CNY109.3388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.38 (CNY134.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11A.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1653906
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max5.94mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-11A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011163
