Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/33-2-16WCopy
Manufacturer Standard Lead Time13 weeks
Order Code4068615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY237.890 (CNY268.8157) |
| 50+ | CNY225.210 (CNY254.4873) |
| 100+ | CNY216.530 (CNY244.6789) |
| 250+ | CNY207.840 (CNY234.8592) |
Price for:Each
Minimum: 25
Multiple: 25
CNY5,947.25 (CNY6,720.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/33-2-16WCopy
Manufacturer Standard Lead Time13 weeks
Order Code4068615
Technical Datasheet
Connector Shell Size16, 17
Cable Diameter Max19.3mm
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
16, 17
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
19.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
