Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31S12WCopy
Order Code4632838
Product RangeMIL-DTL-26482 Series 2
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.630 (CNY214.2819) |
| 5+ | CNY180.690 (CNY204.1797) |
| 10+ | CNY171.760 (CNY194.0888) |
| 25+ | CNY161.930 (CNY182.9809) |
| 50+ | CNY150.340 (CNY169.8842) |
| 100+ | CNY136.010 (CNY153.6913) |
| 250+ | CNY135.540 (CNY153.1602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.63 (CNY214.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31S12WCopy
Order Code4632838
Product RangeMIL-DTL-26482 Series 2
Technical Datasheet
Connector Shell Size7 / 12
Cable Diameter Max-
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-26482 Series 2
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
7 / 12
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
-
Product Range
MIL-DTL-26482 Series 2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
