Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1819W03Copy
Manufacturer Standard Lead Time13 weeks
Order Code4068604
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.080 (CNY686.0004) |
| 5+ | CNY569.260 (CNY643.2638) |
| 10+ | CNY531.440 (CNY600.5272) |
| 25+ | CNY529.760 (CNY598.6288) |
| 50+ | CNY528.080 (CNY596.7304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY607.08 (CNY686.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1819W03Copy
Manufacturer Standard Lead Time13 weeks
Order Code4068604
Technical Datasheet
Connector Shell Size19
Cable Diameter Max9.53mm
Strain Relief MaterialAluminum Alloy
Product Range-
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
9.53mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
