Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1819N04Copy
Manufacturer Standard Lead Time13 weeks
Order Code4241616
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.240 (CNY607.0812) |
| 5+ | CNY510.080 (CNY576.3904) |
| 10+ | CNY503.130 (CNY568.5369) |
| 25+ | CNY496.180 (CNY560.6834) |
| 50+ | CNY489.220 (CNY552.8186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.24 (CNY607.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1819N04Copy
Manufacturer Standard Lead Time13 weeks
Order Code4241616
Technical Datasheet
Connector Shell Size19
Cable Diameter Max12.7mm
Strain Relief MaterialAluminum Alloy
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
12.7mm
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671
