Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1815W04Copy
Manufacturer Standard Lead Time11 weeks
Order Code3595601
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY628.300 (CNY709.979) |
| 5+ | CNY590.420 (CNY667.1746) |
| 10+ | CNY552.470 (CNY624.2911) |
| 25+ | CNY551.110 (CNY622.7543) |
| 50+ | CNY549.750 (CNY621.2175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY628.30 (CNY709.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1815W04Copy
Manufacturer Standard Lead Time11 weeks
Order Code3595601
Technical Datasheet
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product Range-
Technical Specifications
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Connector Shell Size
15
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048771
