Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1815W03Copy
Manufacturer Standard Lead Time13 weeks
Order Code3592803
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY583.770 (CNY659.6601) |
| 5+ | CNY555.590 (CNY627.8167) |
| 10+ | CNY548.380 (CNY619.6694) |
| 25+ | CNY541.170 (CNY611.5221) |
| 50+ | CNY533.950 (CNY603.3635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY583.77 (CNY659.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1815W03Copy
Manufacturer Standard Lead Time13 weeks
Order Code3592803
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product Range-
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
15
Connector Body Material
Aluminum Alloy Body
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044308
