Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1811W02Copy
Manufacturer Standard Lead Time12 weeks
Order Code3595599
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.290 (CNY615.0477) |
| 5+ | CNY518.000 (CNY585.340) |
| 10+ | CNY511.280 (CNY577.7464) |
| 25+ | CNY504.560 (CNY570.1528) |
| 50+ | CNY497.840 (CNY562.5592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.29 (CNY615.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1811W02Copy
Manufacturer Standard Lead Time12 weeks
Order Code3595599
Technical Datasheet
Connector Shell Size11
Connector Body MaterialAluminum Alloy Body
Product Range-
Technical Specifications
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Connector Body Material
Aluminum Alloy Body
Connector Shell Size
11
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034655
