Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/8-01Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977272
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY531.180 (CNY600.2334) |
| 5+ | CNY504.080 (CNY569.6104) |
| 10+ | CNY476.910 (CNY538.9083) |
| 25+ | CNY453.450 (CNY512.3985) |
| 50+ | CNY435.020 (CNY491.5726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY531.18 (CNY600.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/8-01Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977272
Technical Datasheet
Military SpecificationMIL-DTL-55181
Coupling StyleCenter-Lock
Insert Arrangement-
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation-
Technical Specifications
Military Specification
MIL-DTL-55181
Insert Arrangement
-
Contact Material
Copper Alloy
Insert Rotation
-
Coupling Style
Center-Lock
Connector Body Material
Brass Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066679
