Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/7-05Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977271
Product RangeM55181 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY698.680 (CNY789.5084) |
| 5+ | CNY662.690 (CNY748.8397) |
| 10+ | CNY638.490 (CNY721.4937) |
| 25+ | CNY627.620 (CNY709.2106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY698.68 (CNY789.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/7-05Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977271
Product RangeM55181 Series
Technical Datasheet
Military SpecificationMIL-DTL-55181
Product RangeM55181 Series
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleCenter-Lock
Insert Arrangement-
Connector Body PlatingOlive Drab Chromate over Cadmium
Technical Specifications
Military Specification
MIL-DTL-55181
Circular Connector Shell Style
Right Angle Plug
Coupling Style
Center-Lock
Connector Body Plating
Olive Drab Chromate over Cadmium
Product Range
M55181 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
