Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/7-02Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977269
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY753.350 (CNY851.2855) |
| 5+ | CNY735.150 (CNY830.7195) |
| 10+ | CNY716.880 (CNY810.0744) |
| 25+ | CNY667.880 (CNY754.7044) |
| 50+ | CNY638.560 (CNY721.5728) |
| 100+ | CNY627.620 (CNY709.2106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY753.35 (CNY851.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/7-02Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977269
Technical Datasheet
Circular Connector Contact TypeSolder Pin
Coupling StyleCenter-Lock
Insert Arrangement-
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass
Insert Rotation-
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Contact Type
Solder Pin
Insert Arrangement
-
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
-
Coupling Style
Center-Lock
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017755
