Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/4-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3595838
Product RangeM55181 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.710 (CNY408.7323) |
| 5+ | CNY344.120 (CNY388.8556) |
| 10+ | CNY333.060 (CNY376.3578) |
| 25+ | CNY331.230 (CNY374.2899) |
| 50+ | CNY329.400 (CNY372.222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.71 (CNY408.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/4-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3595838
Product RangeM55181 Series
Technical Datasheet
Military SpecificationMIL-DTL-55181
Product RangeM55181 Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleCenter-Lock
Insert Arrangement-
Connector Body MaterialBrass Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Insert Rotation-
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-55181
Circular Connector Shell Style
Panel Mount Receptacle
Insert Arrangement
-
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
-
Product Range
M55181 Series
Coupling Style
Center-Lock
Connector Body Material
Brass Body
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080077
