Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/3-04Copy
Manufacturer Standard Lead Time9 weeks
Order Code3977280
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY654.810 (CNY739.9353) |
| 5+ | CNY629.100 (CNY710.883) |
| 10+ | CNY603.310 (CNY681.7403) |
| 25+ | CNY527.740 (CNY596.3462) |
| 50+ | CNY525.760 (CNY594.1088) |
| 100+ | CNY488.990 (CNY552.5587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY654.81 (CNY739.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/3-04Copy
Manufacturer Standard Lead Time9 weeks
Order Code3977280
Technical Datasheet
Military SpecificationMIL-DTL-55181
Coupling StyleCenter-Lock
Insert Arrangement-
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Technical Specifications
Military Specification
MIL-DTL-55181
Insert Arrangement
-
Contact Plating
Gold
Coupling Style
Center-Lock
Contact Material
Brass
Insert Rotation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
