Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/3-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3977265
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.360 (CNY687.4468) |
| 5+ | CNY593.460 (CNY670.6098) |
| 10+ | CNY578.560 (CNY653.7728) |
| 25+ | CNY561.480 (CNY634.4724) |
| 50+ | CNY544.390 (CNY615.1607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY608.36 (CNY687.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/3-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3977265
Technical Datasheet
Coupling StyleCenter-Lock
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass
Service ClassEnvironmentally Sealed
Technical Specifications
Coupling Style
Center-Lock
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973
