Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/2-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3595836
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.480 (CNY474.0124) |
| 5+ | CNY410.520 (CNY463.8876) |
| 10+ | CNY401.550 (CNY453.7515) |
| 25+ | CNY374.250 (CNY422.9025) |
| 50+ | CNY366.770 (CNY414.4501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.48 (CNY474.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/2-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3595836
Technical Datasheet
Military SpecificationMIL-DTL-55181
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleCenter-Lock
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-55181
Circular Connector Contact Type
Solder Pin
Contact Material
Brass
Insert Rotation
-
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Center-Lock
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
