Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/1-04Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977263
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY718.030 (CNY811.3739) |
| 5+ | CNY697.470 (CNY788.1411) |
| 10+ | CNY676.910 (CNY764.9083) |
| 25+ | CNY589.750 (CNY666.4175) |
| 50+ | CNY576.940 (CNY651.9422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY718.03 (CNY811.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/1-04Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977263
Technical Datasheet
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleCenter-Lock
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert Rotation-
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Right Angle Plug
Coupling Style
Center-Lock
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
-
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
