Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/1-01Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977260
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.160 (CNY701.9108) |
| 5+ | CNY605.800 (CNY684.554) |
| 10+ | CNY590.360 (CNY667.1068) |
| 25+ | CNY583.850 (CNY659.7505) |
| 50+ | CNY577.340 (CNY652.3942) |
| 100+ | CNY570.820 (CNY645.0266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY621.16 (CNY701.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM55181/1-01Copy
Manufacturer Standard Lead Time8 weeks
Order Code3977260
Technical Datasheet
Military SpecificationMIL-DTL-55181
Circular Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleCenter-Lock
Insert Arrangement-
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Insert Rotation-
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-55181
No. of Contacts
4Contacts
Coupling Style
Center-Lock
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
-
Circular Connector Shell Style
Right Angle Plug
Circular Connector Contact Type
Solder Socket
Insert Arrangement
-
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
