Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM24308/2-12FCopy
Manufacturer Standard Lead Time5 weeks
Order Code2759227
Your Part Number
7 In Stock
Need more?
7 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.120 (CNY339.1356) |
| 5+ | CNY218.250 (CNY246.6225) |
| 10+ | CNY211.400 (CNY238.882) |
| 25+ | CNY211.380 (CNY238.8594) |
| 50+ | CNY211.350 (CNY238.8255) |
| 100+ | CNY211.330 (CNY238.8029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.12 (CNY339.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM24308/2-12FCopy
Manufacturer Standard Lead Time5 weeks
Order Code2759227
Technical Datasheet
D Sub Connector TypeHigh Density
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Alternatives for M24308/2-12F
1 Product Found
Technical Specifications
D Sub Connector Type
High Density
Connector Mounting
Cable Mount, Panel Mount
Contact Termination Type
Crimp
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
