Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/55-01S LCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4710111
Product RangeRSE Series
Your Part Number
22 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY922.540 (CNY1,042.4702) |
| 5+ | CNY853.990 (CNY965.0087) |
| 10+ | CNY816.040 (CNY922.1252) |
| 25+ | CNY725.640 (CNY819.9732) |
| 50+ | CNY713.980 (CNY806.7974) |
| 100+ | CNY704.880 (CNY796.5144) |
| 10000+ | CNY691.470 (CNY781.3611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY922.54 (CNY1,042.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/55-01S LCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4710111
Product RangeRSE Series
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins5Pins
Current Rating25A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
5Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
25A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423254
