Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-09 LCCopy
Manufacturer Standard Lead Time20 weeks
Order Code4710134
Product RangeRSL Series
Your Part Number
24 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,069.640 (CNY1,208.6932) |
| 5+ | CNY990.170 (CNY1,118.8921) |
| 10+ | CNY946.150 (CNY1,069.1495) |
| 25+ | CNY865.530 (CNY978.0489) |
| 50+ | CNY836.540 (CNY945.2902) |
| 100+ | CNY807.550 (CNY912.5315) |
| 10000+ | CNY778.550 (CNY879.7615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,069.64 (CNY1,208.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-09 LCCopy
Manufacturer Standard Lead Time20 weeks
Order Code4710134
Product RangeRSL Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product RangeRSL Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
10A
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02444
