Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-04 LCCopy
Manufacturer Standard Lead Time20 weeks
Order Code4710100
Product RangeRSL Series
Your Part Number
25 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.060 (CNY311.9478) |
| 5+ | CNY267.100 (CNY301.823) |
| 10+ | CNY258.200 (CNY291.766) |
| 25+ | CNY249.230 (CNY281.6299) |
| 50+ | CNY237.370 (CNY268.2281) |
| 100+ | CNY237.300 (CNY268.149) |
| 250+ | CNY232.790 (CNY263.0527) |
| 5000+ | CNY228.200 (CNY257.866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.06 (CNY311.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-04 LCCopy
Manufacturer Standard Lead Time20 weeks
Order Code4710100
Product RangeRSL Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product RangeRSL Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
10A
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023397
