Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-19S LCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4710114
Product RangeRSE Series
Your Part Number
24 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,204.850 (CNY1,361.4805) |
| 5+ | CNY1,115.330 (CNY1,260.3229) |
| 10+ | CNY1,065.720 (CNY1,204.2636) |
| 25+ | CNY1,005.790 (CNY1,136.5427) |
| 50+ | CNY896.050 (CNY1,012.5365) |
| 100+ | CNY886.480 (CNY1,001.7224) |
| 10000+ | CNY876.910 (CNY990.9083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,204.85 (CNY1,361.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-19S LCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4710114
Product RangeRSE Series
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins14Pins
Current Rating10A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
10A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033975
