Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL630022A106Copy
Manufacturer Standard Lead Time21 weeks
Order Code2806701
Product RangeExcel Mate Eco HVSL630 Series
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.090 (CNY125.5317) |
| 10+ | CNY94.400 (CNY106.672) |
| 25+ | CNY88.490 (CNY99.9937) |
| 100+ | CNY80.240 (CNY90.6712) |
| 250+ | CNY75.220 (CNY84.9986) |
| 500+ | CNY73.570 (CNY83.1341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.09 (CNY125.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL630022A106Copy
Manufacturer Standard Lead Time21 weeks
Order Code2806701
Product RangeExcel Mate Eco HVSL630 Series
Technical Datasheet
Product RangeExcel Mate Eco HVSL630 Series
Automotive Connector Shell StyleBox Mount Receptacle
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67, IP69K
Voltage Rating800VDC
Current Rating40A
SVHCTo Be Advised
Technical Specifications
Product Range
Excel Mate Eco HVSL630 Series
No. of Contacts
2Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Tin
Voltage Rating
800VDC
SVHC
To Be Advised
Automotive Connector Shell Style
Box Mount Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Current Rating
40A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035267
