Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1000062A150Copy
Order Code2806686
Product RangeExcel Mate Plus HVSL 1000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1000062A150Copy
Order Code2806686
Product RangeExcel Mate Plus HVSL 1000 Series
Technical Datasheet
Product RangeExcel Mate Plus HVSL 1000 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating250A
Product Overview
HVSL Series is designed to meet AK standards for various xEV applications, including power and signal interconnect solutions.
- Suitable for use in Electric Vehicle applications
- Touch-proof, IP2XB
- A Coding, With Interlock
Applications
Automotive
Technical Specifications
Product Range
Excel Mate Plus HVSL 1000 Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
1kV
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP69K
Current Rating
250A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348359
