Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No62GB5851419PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4666188
Product Range62GB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.520 (CNY288.7376) |
| 5+ | CNY244.880 (CNY276.7144) |
| 10+ | CNY234.170 (CNY264.6121) |
| 25+ | CNY225.780 (CNY255.1314) |
| 50+ | CNY198.770 (CNY224.6101) |
| 100+ | CNY190.850 (CNY215.6605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.52 (CNY288.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No62GB5851419PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4666188
Product Range62GB Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max9.65mm
Strain Relief MaterialAluminum
Product Range62GB Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
Amphenol 62GB Series Miniature Bayonet Lock Connectors
Cable Diameter Max
9.65mm
Product Range
62GB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
