Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No62GB5851210PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4666187
Product Range62GB Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.020 (CNY240.7126) |
| 5+ | CNY199.310 (CNY225.2203) |
| 10+ | CNY185.600 (CNY209.728) |
| 25+ | CNY177.280 (CNY200.3264) |
| 50+ | CNY168.960 (CNY190.9248) |
| 100+ | CNY162.270 (CNY183.3651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.02 (CNY240.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No62GB5851210PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4666187
Product Range62GB Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max8.05mm
Strain Relief MaterialAluminum
Product Range62GB Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
For Use With
Amphenol 62GB Series Miniature Bayonet Lock Connectors
Cable Diameter Max
8.05mm
Product Range
62GB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
