Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No62GB12E1007PNCopy
Order Code4666167
Product Range62GB Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.340 (CNY489.6742) |
| 5+ | CNY405.710 (CNY458.4523) |
| 10+ | CNY378.090 (CNY427.2417) |
| 25+ | CNY378.020 (CNY427.1626) |
| 50+ | CNY371.680 (CNY419.9984) |
| 100+ | CNY331.090 (CNY374.1317) |
| 250+ | CNY318.000 (CNY359.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.34 (CNY489.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No62GB12E1007PNCopy
Order Code4666167
Product Range62GB Series
Technical Datasheet
Product Range62GB Series
Equivalent Military SpecificationMIL-DTL-26482 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-7
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Zinc
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
62GB Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
10-7
Connector Body Plating
Olive Drab Zinc
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042009
