Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No1641836PCopy
Manufacturer Standard Lead Time17 weeks
Order Code4241636
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY751.060 (CNY848.6978) |
| 5+ | CNY749.440 (CNY846.8672) |
| 10+ | CNY747.760 (CNY844.9688) |
| 25+ | CNY725.720 (CNY820.0636) |
| 50+ | CNY703.680 (CNY795.1584) |
| 100+ | CNY681.630 (CNY770.2419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY751.06 (CNY848.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No1641836PCopy
Manufacturer Standard Lead Time17 weeks
Order Code4241636
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-55116 Series
Insert Arrangement-
Connector Body MaterialStainless Steel Body
Connector Body PlatingSand Blasted
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-55116 Series
Connector Body Material
Stainless Steel Body
Contact Material
Brass
Insert Rotation
-
Insert Arrangement
-
Connector Body Plating
Sand Blasted
Contact Plating
Gold
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
