Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No164-183Copy
Manufacturer Standard Lead Time12 weeks
Order Code4241692
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.240 (CNY351.7012) |
| 5+ | CNY294.530 (CNY332.8189) |
| 10+ | CNY277.750 (CNY313.8575) |
| 25+ | CNY257.080 (CNY290.5004) |
| 50+ | CNY256.880 (CNY290.2744) |
| 100+ | CNY237.440 (CNY268.3072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.24 (CNY351.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No164-183Copy
Manufacturer Standard Lead Time12 weeks
Order Code4241692
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-55116 Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement-
Connector Body MaterialStainless Steel Body
Connector Body PlatingSand Blasted
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-55116 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
-
Connector Body Plating
Sand Blasted
Service Class
General Duty
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
