Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-LC7B30Copy
Manufacturer Standard Lead Time9 weeks
Order Code3977205
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.430 (CNY194.8459) |
| 5+ | CNY161.380 (CNY182.3594) |
| 10+ | CNY160.150 (CNY180.9695) |
| 25+ | CNY158.920 (CNY179.5796) |
| 50+ | CNY157.690 (CNY178.1897) |
| 100+ | CNY156.460 (CNY176.7998) |
| 250+ | CNY155.220 (CNY175.3986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.43 (CNY194.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-LC7B30Copy
Manufacturer Standard Lead Time9 weeks
Order Code3977205
Technical Datasheet
Connector to ConnectorType A Plug to Sealed Type A Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Sealed Type A Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
