Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.390 (CNY81.8007) |
| 10+ | CNY61.510 (CNY69.5063) |
| 25+ | CNY57.660 (CNY65.1558) |
| 100+ | CNY52.290 (CNY59.0877) |
| 250+ | CNY50.450 (CNY57.0085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.39 (CNY81.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFP-SC8002
Order Code2708711
Technical Datasheet
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric50mm
Cable Length - Imperial2"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
2"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
50mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148
